ADM00458, Evaluation Board for MCP16251 and MCP1640B Synchronous Boost Converters
参考设计 属于: Microchip Technology
ADM00458, Evaluation Board used to evaluate and demonstrate the MCP16251 and MCP1640B Synchronous Boost Converters. This board demonstrates the MCP16251/MCP1640B in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3 mm 8-(T)DFN). The MCP16251 and MCP1640B Synchronous Boost Converters Evaluation Board was developed to help engineers reduce the product design cycle time. Three common output voltages can be selected: 2.0V, 3.3V and 5.0V. The output voltage can be changed with a mini-dip switch that changes the external resistor divider. A switch connected to the EN pin is used to enable and disable the converters