TL-N5ME1-6

TL-N5ME1-6

Omron
Description:

Proximity Sensor NO NPN 5mm 10V to 30VDC 3-Pin

Country of Origin: Japan
Introduction date:Nov 8, 1999

Updated: 01-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage CodeJ2684
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Sensors and Transducers > Sensors > Proximity Sensors

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Shielding
Maximum Leakage Current
Maximum Consumption Current
Maximum Load Current
IP Rating
DC Supply Voltage Range
Supplier Temperature Grade
Process Technology
Minimum Storage Temperature
Maximum Storage Temperature
Sensor Size
Maximum Drop Voltage
Module/IC Classification
Type
Switching Mode
Sensing Distance Range
Output Type
Sensing Distance
AC Supply Voltage Range
Maximum Operating Supply Voltage
DC Supply Voltage
Minimum Operating Temperature
Maximum Operating Temperature
AC Supply Voltage
Response Frequency
Hysteresis
Body Material
Body Style
Terminal Type
Minimum Operating Supply Voltage
Typical Operating Supply Voltage

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.