Omron E2EG-X10MB1-M1 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 200Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
| Ushts | 8536507000 |
| Cnhts | 8536500090 |
| ECCN | EAR99 |
Download the complete datasheet for Omron E2EG-X10MB1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.