
Temperature controller 48 x 48, ON/OFF control or 2-PID control (with auto-tuning) control method, rated supply voltage100-240VAC, control output 1 x relay output SPST-N/O 3A resistive, 2 x auxiliary outputs SPST-N/O 3A resistive, sensor input thermocouple, RTD (Pt100 or JPt100), I-R temp sensor, and also analogue input, screw terminals.
Omron E5CC-RX2ASM-800 technical specifications.
| Mounting | DIN Rail |
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Output Type | Relay |
| Display Type | Dual LCD |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron E5CC-RX2ASM-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.