G5LE-1A4 DC24

G5LE-1A4 DC24

Omron
Description:

Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT

Country of Origin: Malaysia
Introduction date:Jun 9, 1998

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeJ2684
8536490075
Schedule B8536490075
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Power Relays

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Bounce Time
Coil Voltage Type
Coil Voltage
Switching Voltage Type
Maximum Switching Voltage
Maximum Product Height
Maximum Product Length
Maximum Product Depth
Seal
Product Weight
Maximum Storage Temperature
Minimum Storage Temperature
Mechanical Life
Electrical Life
IP Rating
Insulation Resistance
Maximum Terminal Width
Maximum Contact Resistance
Mounting
DC Coil Voltage
AC Coil Voltage
Contact Form
Contact Arrangement
Maximum Switching Current
Maximum DC Switching Voltage
Maximum AC Switching Voltage
Coil Current
Maximum Switching Power
Termination Style
Maximum Pick-Up Voltage
Minimum Dropout Voltage
Operate Time
Coil Resistance
Number of Terminals
Relay Construction
Package Type
LED Indicator
Coil Suppression Diode
Push to Test Button
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Contact Material
Release Time

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.