E8F2-D01C

E8F2-D01C

Omron
Description:

Pressure Sensor 1V to 5V 0psi to 14.5psi Gage

Country of Origin: Japan
Introduction date:Nov 5, 1999

Updated: 27-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2002/95/EC
EAR99
Automotive No
Supplier Cage CodeJ2684
9026204000
Schedule B9026200000
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Sensors and Transducers > Sensors > Industrial Pressure Sensors

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Equivalent Overload Pressure Range
Operating Supply Voltage
Supplier Temperature Grade
Minimum Storage Temperature
Maximum Storage Temperature
Operating Pressure Range
Device Pressure Type
Maximum Overload Pressure
Accuracy
Minimum Operating Temperature
Maximum Operating Temperature
Maximum Operating Supply Voltage
Maximum Supply Current
Minimum Operating Supply Voltage
Port Type
Port Size
Electrical Termination
IP Rating
Media
Output Voltage
Response Time
Maximum Output Current
Typical Operating Supply Voltage

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.