1487599-1
Description:

Cable Assembly USB 0.83m USB Type A 4 to 4 POS PL 28AWG

Country of Origin: China
Introduction date:Mar 16, 2008

Updated: 20-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly USB

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Conductor Material
Connector Orientation
Contact Material
Contact Plating
Minimum Storage Temperature
IP Rating
Maximum Storage Temperature
Number of Contacts
Connector Quantity (1)
Connector Quantity (2)
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Conductor Strip Length
Jacket Material
Jacket Color
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.