
TE Connectivity’s (TE) Raychem Screened separable T-connectors RSTI-68 are designed to connect single and three-core polymeric cables to medium voltage gas insulated switchgear and other equipment using bushings type “C” (EN50180/EN50181) specifi ed for 630/1250A up to 42 kV. Made of a highly modified silicone rubber and protected by a thin-walled, grounded outer conductive screen, TE’s Raychem RSTI-68 connectors are equally suited for indoor and outdoor installation. Supporting a wide application range, the design incorporates one body and two stress cone adapters to cover any cross-sections from 25 mm2 to 300 mm2. The overall and cut-back dimensions are designed to take up minimum space in the terminal box. TE’s Raychem RSTI-68 connectors are equipped with a capacitive test point for determining whether the circuit is energized. This test point is protected by a conductive cap. After cable preparation and lubrication, the stress control adapter is simply slid into place, followed by the screened connector body. These two components can be installed under virtually any conditions. A separable mounting system ensures easy installation of the connector onto the bushing.
TE Connectivity RSTI-6855-01 technical specifications.
| Diameter Core Insulation min | 28.9mm |
| Diameter Core Insulation max | 42.0mm |
| Cross Section | 185 - 300mm2 |
| Voltage Class (kV) | ≤ 42 |
| Bushing Type | 1250A | 630A |
| Cable Shield Style | Copper Wire |
| Screened | Yes |
| Number of Cores | 1 |
| Insulation Material | Polymeric |
| Marine-Offshore-Shipbuilding Certified | Yes |
| Dead Break Connection Product Type | T-Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RSTI-6855-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.