
The A320327 is an 8.188mm double armoured single coaxial cable with lengths from a couple of hundred metres to 2500 metres. An 11.33 double armoured single coaxial cable with lengths available from about a few hundred metres to 6300 metres.
TE Connectivity A302799 technical specifications.
| Diameter (mm) | 11.43 |
| Diameter (in) | .45 |
| Breaking Strength (kN) | 71.2 |
| Breaking Strength (Ibf) | 16,000 |
| Weight in Water (kg/km) | 379 |
| Weight in Water (lbs/kft) | 255 |
| Cdrs. | 0 |
| Zo (Ω) | 40 |
| Coaxes | 1 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Range of Application | Electric Equipment |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity A302799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.