DAC3283EVM, Evaluation Board using DAC3283, 16-Bit, Dual-Channel, 800 MSPS Digital-to-Analog Converter
参考設計 著者: Texas Instruments
DAC3283EVM, Evaluation Board using DAC3283, 16-Bit, Dual-Channel, 800 MSPS Digital-to-Analog Converter with 8-byte wide DDR LVDS data input, integrated 2x/4x interpolation filters and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3283 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3283EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3283 as well as a TRF3704, a 50MHz to 6GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF