Dual-channel, 16-bit interpolating digital-to-analog converter (DAC) with an 800 MSPS conversion rate. Features LVDS and parallel interfaces, 4 LSB integral nonlinearity, and 77 dB signal-to-noise ratio. Operates across a -40°C to 85°C temperature range with a 1.7V to 3.6V supply voltage. Housed in a 48-VQFN package with gold contact plating, this RoHS compliant component offers 85 dB spurious-free dynamic range.
Texas Instruments DAC3283IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.15W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC3283 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3283IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.