ADS1675REF, Reference Design for the ADS1675, 4-MSPS, 24-bit high-speed, high-precision delta-sigma ADC
参考設計 著者: Texas Instruments
ADS1675REF, Reference Design for the ADS1675 is a high-speed, high-precision analog-to-digital converter (ADC). Using an advanced delta-sigma architecture, it operates up to 4-MSPS with outstanding ac performance and dc accuracy. The ADS1675 Reference Design is a complete PC based solution for the evaluation of the ADS1675 using the ADCPro evaluation software. The hardware features an FPGA controller which allows the user to choose to run the converter in either serialized LVDS or standard CMOS modes. Options for setting the filter path and sampling rate are also provided