
Dual-channel, 16-bit digital-to-analog converter (DAC) with an 800 MSPS conversion rate. Features differential inputs and outputs, supporting LVDS and parallel interfaces. Offers 77dB signal-to-noise ratio and 85dB spurious-free dynamic range. Operates from a 1.7V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 48-VQFN EP with gold contact plating.
Texas Instruments DAC3283IRGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 149mA |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 340mA |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3283IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
