S5PEF-0U-GXEA31C1-0000-10S-B10-6, S5PE-F PCIe FPGA Board based on Intel Stratix V GX/GS PCIe Board with VITA 57 FMC Site
Progetto di riferimento di: BittWare
S5PE-F, PCIe FPGA Board is a PCIe x8 Card based on the high-band width, power-efficient Intel Stratix V GX/GS FPGA. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. The S5PE-F is a flexible and efficient solution for high-performance network and signal processing, signal processing, and data acquisition. The board provides up to 16 GB of DDR3 SDRAM with optional error-correcting codes (ECC) as well as options for up to 1 GByte RLDRAM3 and up to 72 MBytes QDRII+. Providing additional flexibility is an optional VITA 57 FMC site for enhancing the board's I/O and processing capabilities, making it ideal for analog I/O and processing. The S5PE-F also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management