S56X, VPX FPGA Board based on Rugged Intel Stratix V GX/GS 6U VPX Board with two VITA-57 FMC I/O Sites
Progetto di riferimento di: BittWare
S56X, VPX FPGA Board is a rugged 6U VPX card based on the high-band width, power-efficient Intel Stratix V GX/GS FPGA. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. An ARM Cortex-A8 control processor provides a complete control plane interface and a configurable 48-port multi-gigabit transceiver interface supports a variety of protocols, including Serial RapidIO, PCI Express, and 10GigE. The board features up to 8 GB of DDR3 SDRAM as well as Flash memory for booting the FPGAs. Providing additional flexibility are two VITA 57 FMC sites for enhancing the board's I/O and processing capabilities. The S56X also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management