A5PL, PCIe FPGA Board is a low-profile PCIe x8 card based on the Intel Arria V GZ FPGA. The high-performance, power and cost-efficient Arria V GZ provides a high level of system integration and flexibility for I/O, routing and processing. Up to 8 GBytes of on-board memory includes DDR3, QDRII/II+, or RLDRAM3. Two front-panel QSFP+ cages allow two 40GigE or eight 10GigE interfaces. The A5PL also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the A5PL a versatile and efficient solution for network processing, security, broadcast, and signals intelligence applications