IS31AP4832-QFLS2-EB, Evaluation Board based on IS31AP4832 Dual 2.5W Audio Power Amplifier, Stereo Headphone Driver
Desain referensi oleh: Integrated Silicon Solution Inc
IS31AP4832-QFLS2-EB, Evaluation Board for the IS31AP4832 is an audio amplifier integrated circuit capable of delivering 2.5W stereo audio with tone (bass and treble) control into a 4-Ohm speaker or 1.7W into an 8-Ohm speaker with less than 10% THD from a 5V supply. The IS31AP4832 uses a flexible I2C control interface to enable application features such as 3D enhancement and 13 steps tone control for headphone and stereo outputs