IS31FL3216-QFLS2-EB, Evaluation Board based on IS31FL3216 16-Channels LED Driver
Desain referensi oleh: Integrated Silicon Solution Inc
IS31FL3216-QFLS2-EB, Evaluation Board for the IS31FL3216 is a fun light LED controller with an audio modulation mode. It can store data of 8 frames with internal RAM to play small animations automatically. IS31FL3216 can sample the input signal to modulate the intensity of LEDs, or control 8 frames playing by internal ADC block. The LED current of each channel can be set in 256 steps by adjusting the PWM duty cycle through an I2C interface