IS31FL3236A-QFLS2-EB, Evaluation Board based on IS31FL3236A 36-Channels LED Driver

Desain referensi oleh: Integrated Silicon Solution Inc

IS31FL3236A-QFLS2-EB, Evaluation Board based on IS31FL3236A 36-Channels LED Driver
IS31FL3236A-QFLS2-EB, Evaluation Board for IS31FL3236A is comprised of 36 constant current channels each with independent PWM control, designed for driving LEDs. The output current of each channel can be set at up to 38mA (Max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3 and 1/4. The average LED current of each channel can be changed in 256 steps by changing the PWM duty cycle through an I2C interface