ADS6148EVM, Evaluation Board for ADS6148 device, 14-bit 210 MSPS analog to digital converter

Diseño de referencia por: Texas Instruments

ADS6148EVM, Evaluation Board for ADS6148 device, 14-bit 210 MSPS analog to digital converter

ADS6148EVM, Evaluation Board that allows designers to evaluate the performance of ADS6148 device, a low power 14-bit 210 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS6149 under a variety of clock, input and supply conditions. The ADS6148EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS6148. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution