
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 210 MS/s. Features differential input type and supports LVDS, Parallel, and Serial interfaces. Operates at 3.3V with a maximum power dissipation of 687mW. Encased in a VQFN package for surface mounting, this RoHS compliant component offers a Signal-to-Noise Ratio (SNR) of 73.4dB.
Texas Instruments ADS6148IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 216KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 628mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6148IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
