
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 210MS/s. Features differential input, LVDS and parallel serial interface, and a bipolar polarity. Operates with a supply voltage of 3.3V, consuming 628mW of power. Housed in a VQFN EP package for surface mounting, with an operating temperature range of -40°C to 85°C. Integral nonlinearity is 2LSB, and signal-to-noise ratio is 73.4dB.
Texas Instruments ADS6148IRGZTG4 technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 216KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 628mW |
| Power Dissipation | 687mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6148IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
