
14-bit Analog-to-Digital Converter (ADC) featuring a 210 MS/s sampling rate and LVDS/Parallel interface. Achieves 0.4 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a 3.3V supply voltage, consuming 628mW of power. Designed for surface mounting in a VQFN package with gold contact plating. Suitable for applications requiring high-speed, high-resolution signal conversion.
Texas Instruments ADS6148IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 628mW |
| Power Dissipation | 687mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6148IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
