Typical Application Circuit for BU4827 Voltage Detector IC BU48xx Series
參考設計 屬於: ROHM Semiconductor
Typical Application Circuit for BU4827 Voltage Detector IC BU48xx Series. The standard CMOS reset IC series is a high-accuracy low current consumption reset IC series. The lineup was established with two output types and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand