Typical Application Circuit for BD5347 Voltage Detector IC BD53xx Series

參考設計 屬於: ROHM Semiconductor

Typical Application Circuit for BD5347 Voltage Detector IC BD53xx Series
Typical Application Circuit for BD5347 Voltage Detector IC BD53xx Series. The BD53xx series is highly accurate, low current consumption Voltage Detector IC with a capacitor-controlled time delay. The line up includes BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V