Typical Application Circuit for BD5232 Voltage Detector IC BD52xx Series

參考設計 屬於: ROHM Semiconductor

Typical Application Circuit for BD5232 Voltage Detector IC BD52xx Series

Typical Application Circuit for BD5232 Voltage Detector IC BD52xx Series. The BD52xx series is highly accurate, low current consumption Voltage Detector IC with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V