25436NAH

25436NAH

APEM
Description:

Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

Country of Origin: Denmark
Introduction date:Oct 8, 1998

Updated: 11-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8536509050
Schedule B8536509050
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Slide

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Terminal Coplanarity
Maximum Terminal Width
Body Orientation
Actuator Color
Maximum Storage Temperature
Minimum Insulation Resistance
Seal Location
Seal Description
Dielectric Strength
Maximum Contact Resistance
Base Material
Number of Positions
Package Type
Size Type
Minimum Storage Temperature
Body Length
Body Depth
Body Height
Actuator Length
Row Spacing
Number of Rows
Terminal Pitch
Terminal Length
Actuator Material
Operating Temperature
Contact Plating
Contact Material
Number of Terminals
Product Weight
Type
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Electrical Life
Mechanical Life
Actuator Style
Termination Style
Mounting
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.