Apem 1V1-5F-11-87 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Number of Axes | 2 |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 1V1-5F-11-87 to view detailed technical specifications.
No datasheet is available for this part.