AT91SAM9G10-EK, SAM9G10-EK Evaluation Board based on the AT91SAM9G10 32-bit MCU
Справочный проект от: Microchip Technology
AT91SAM9G10-EK, SAM9G10-EK Evaluation Board for the AT91SAM9G10 32-bit Microcontroller. The AT91SAM9G10-EK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10. The AT91SAM9G10-EK requires 5V DC. The DC power is supplied to the board via the 2.1mm by 5.5mm socket. The SAM9G10 is an ARM926-based Microprocessor, running at 266MHz