Microchip AT73C213B technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT73C213B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
