JN5168-RD6040, IoT Gateway Demo Board is an Ethernet Gateway for a Low-Power Wireless Networks, based on IEEE 802.15.4 standards + ZigBee and JenNet-IP

Desain referensi oleh: NXP Semiconductors

JN5168-RD6040, IoT Gateway Demo Board is an Ethernet Gateway for a Low-Power Wireless Networks, based on IEEE 802.15.4 standards + ZigBee and JenNet-IP
JN5168-RD6040, Internet of Things (IoT) Gateway Board is an essential component for connecting everyday wireless-enabled devices to the wired internet so they can be controlled and monitored. The powerful ARM9-based host controller runs an OpenWRT Linux operating system, providing an easy-to-use platform for system development. The software is modular, allowing for easy customization, including changes to the application software. The wireless interface can participate in ZigBee or JenNet-IP networks. With the addition of a wireless USB dongle, the gateway can participate in a mix of both networks. Data encryption uses standard internet techniques on the wired interface and 128-bit AES encryption for wireless communications