The Wima FKP1Y012205H00KSSD is a 2.2nF film capacitor with a 10% tolerance, rated for 700V AC and 6kV DC. It features a radial package with PC pin termination and is suitable for operation between -55°C and 100°C. This capacitor is RoHS compliant and suitable for through-hole mounting.
Wima FKP1Y012205H00KSSD technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1Y012205H00KSSD to view detailed technical specifications.
No datasheet is available for this part.