T4240RDB-PB, QorIQ T4240 Reference Design Board, Compact (U1), Highly Integrated Board featuring the 24-Virtual-Core T4240 device
Desain referensi oleh: NXP Semiconductors
T4240RDB-PB, QorIQ T4240 reference design board (T4240-RDB) is a compact (1U), highly integrated board featuring the 24-virtual-core T4240 device. With its 1.8 GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240 and T4160 processors in networking, telecom/Datacom, wireless infrastructure and military/aerospace applications. The T4 processor family can be used for combined control, data path, and application layer processing in routers, switches, gateways and general-purpose embedded computing systems