BeMicro Max10, FPGA Evaluation Kit adopts Altera's non-volatile MAX 10 FPGA built on 55-nm Flash Process

Projeto de referência por: Arrow Development Tools

BeMicro Max10, FPGA Evaluation Kit adopts Altera's non-volatile MAX 10 FPGA built on 55-nm Flash Process
BeMicro Max10, FPGA Evaluation Kit is designed to get you started with using an FPGA. The BeMicro Max 10 adopts Altera's non-volatile MAX 10 FPGA built on 55-nm flash process. The MAX 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, instant-on, small form factor programmable logic device. The devices also include full-featured FPGA capabilities such as digital signal processing, analog functionality, Nios II embedded processor support and memory controllers. The BeMicro Max 10 includes a variety of peripherals connected to the FPGA device, such as 8MB SDRAM, accelerometer, digital-to-analog converter (DAC), temperature sensor, thermal resistor, photo resistor, LEDs, Push-Buttons and several different options for expansion connectivity