Avenger96, 96Boards Avenger96 Board based on ST STM32MP157A 2x Cortex-A7 + 1x Cortex-M4 multi-core Processor designed to enable Secure and Space Constraint Applications within Internet of Things (IoT)
Projeto de referência por: Arrow Development Tools
Avenger96, 96Boards Avenger96 Board for the ST STM32MP157A is a highly integrated multi-market system-on-chip designed to enable secure and space constraint applications within the Internet of Things. Avenger96 board features dual Arm Cortex-A7 cores and an Arm Cortex-M4 core. In addition, an extensive set of interfaces and connectivity peripherals are included to interface to cameras, touch-screen displays an MMC/SD cards. It also fully supports wireless communication, including WLAN and BLE