BB-BONE-CAM3-01, BeagleBone 3.1MP Camera Cape, an add-on board for the BeagleBone
Projeto de referência por: CircuitCo
BB-BONE-CAM3-01, BeagleBone 3.1MP Camera Cape provides a portable camera solution for BeagleBone. Each Camera Cape is composed of a Sensor board and an Expansion board. The Sensor board carries a 3.1 megapixel camera sensor and transmits captured image data to the Expansion board over camera interface (CAM I/F). The Expansion board features a CSSP bridge connectivity device, which stores image data received from Sensor board and transfers them to the Sitara AM335x using general purpose memory controller (GPMC) interface