BB-BONE-WIFI-04, BeagleBone TiWi-5E w/ EXT. Antenna, an add-on board for the BeagleBone
Projeto de referência por: CircuitCo
BB-BONE-WIFI-04, BeagleBone TiWi-5E Cape w/ External Antenna is an add-on board that provides Wi-Fi capability for the BeagleBone. This cape is equipped with LSR TiWi-5E module that is capable of providing high performance 2.4 GHz and 5 GHz IEEE 802.11 a/b/g/n. The TiWi-5E chip use on this cape is based on the WL1273L chipset. This cape uses an external antenna