PLKB4220

PLKB4220

APEM
Description:

Switch Key Lock DPDT 60° Flat Key 0.5A 30VDC Solder Lug Panel Mount

Country of Origin: Denmark
Introduction date:Oct 21, 2002

Updated: 25-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8536509065
Schedule B8536509065
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch KeyLock

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Terminal Width
Panel Cutout Dimensions
Maximum Contact Resistance
Number of Positions
IP Rating
Base Material
Minimum Insulation Resistance
Electrical Life
Contact Style
Dielectric Strength
Seal Location
Bezel Style
Seal Description
Switch Function
Maximum Storage Temperature
Key Removable Positions
Contact Plating
Contact Material
Key Material
Operating Temperature
Product Weight
Body Length
Body Depth
Body Height
Bushing Length
Terminal Length
Minimum Storage Temperature
Type
Switch Configuration
Pole Throw Configuration
Key Style
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Angle of Throw
Termination Style
Mounting
Body Orientation
Operating Force
Mechanical Life
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.