K22208EAAD

K22208EAAD

Bulgin Limited
Description:

Switch Slide DPDT Flush Slide 16A 300VAC Quick Connect Panel Mount

Country of Origin: Tunisia
Introduction date:Oct 19, 2005

Updated: 27-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive Unknown
Supplier Cage CodeU0928
8536509050
Schedule B8536509050
AEC Qualified Unknown
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Slide

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Terminal Coplanarity
Maximum Terminal Width
Body Orientation
Actuator Color
Maximum Storage Temperature
Minimum Insulation Resistance
Seal Location
Seal Description
Dielectric Strength
Maximum Contact Resistance
Base Material
Number of Positions
Package Type
Size Type
Minimum Storage Temperature
Body Length
Body Depth
Body Height
Actuator Length
Row Spacing
Number of Rows
Terminal Pitch
Terminal Length
Actuator Material
Operating Temperature
Contact Plating
Contact Material
Number of Terminals
Product Weight
Type
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Electrical Life
Mechanical Life
Actuator Style
Termination Style
Mounting
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.

We use cookies

We use cookies to personalize your experience and improve functionality. By clicking "Accept All", you consent to the use of all cookies. refer to our privacy policy for more details