Bulgin is a leading manufacturer of high-quality electronic components, specializing in connectors, switches, fuses, and lighting solutions. With a history spanning over a century, Bulgin offers a comprehensive range of products designed for demanding applications across various industries, including industrial, transportation, and medical.

Standard Buccaneer Flex Cable Connector, 2 Contact Plug, Screw Termination, 3.5-5.0mm Cable
Vantage Buccaneer 4 Pole Socket Front Panel Mount Connector
Buccaneer 7000 Series 7 Pole Plug Connector, Screw Terminal
Standard Buccaneer Flex Cable Connector, 6 Pole, Plug, Screw Terminal
Standard Buccaneer Vandal Resistant Cable Connector, 7 Pole, Socket
Standard Buccaneer 9-Pole Flex Plug, Female Sockets, IP68
Standard Buccaneer 7 Pole Circular Connector, Chassis Mount, Female Socket
Rear Panel Mount PCB Connector, 12 Contact Socket, Standard Buccaneer Series
Standard Buccaneer 7 Pole Male Flex Cable Connector, 7-9mm Gland
Buccaneer 7000 Series 5-Pole Male Cable Connector
Vandal Resistant Buccaneer 5 Position Female Connector, Socket Contacts
Standard Buccaneer Inline Flex Cable Connector, 4 Pole, Plug (Male) Contacts
Buccaneer 7000 Series 4 Pole Male Plug Circular Connector
Standard Buccaneer 7-Pole Male Inline Cable Connector, Crimp/Solder, IP68
Standard Buccaneer Series 4-Pole Flex Cable Connector Plug, IP68
Mini Buccaneer PX0820 Series 25-Contact Flex Cable Connector Plug
Standard Buccaneer Vandal Resistant Circular Connector, 4 Pole, Female Socket, Cable Mount, IP68
Standard Buccaneer 3 Contact Socket Rear Panel Mount Connector
Standard Buccaneer Rear Panel Mount Connector, 3 Pole, Plug, Screw Termination
Standard Buccaneer Sealing Cap for Power, Ethernet, and USB Connectors