DS-10T

DS-10T

APEM
Description:

Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

Country of Origin: Denmark
Introduction date:Sep 24, 2004

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8536509065
Schedule B8536509065
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch DIP

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Operating Temperature
Maximum Contact Resistance
Actuator Length
Seal Location
Seal Description
Thread Length
Total Pitch
Minimum Insulation Resistance
Product Weight
Coding
Type
Maximum Storage Temperature
Minimum Storage Temperature
Body Length
Body Depth
Body Height
Number of Terminals
Maximum Terminal Width
Row Space
Seal
Maximum Nonswitching Current
Actuator Material
Dielectric Strength
Switch Configuration
Pole Throw Configuration
Number of Positions
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Contact Material
Contact Plating
Body Orientation
Mounting
Termination Style
Terminal Pitch
Electrical Life
Mechanical Life
Minimum Operating Temperature
Maximum Operating Temperature
Package Type
Product Length
Product Depth
Product Height
Housing Color

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.