C3960BBAAA

C3960BBAAA

Bulgin Limited

Description:

Switch Toggle ON ON DPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

Updated:16-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Toggle

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Actuator Material
Mechanical Life
Contact Material
Contact Plating
Number of Positions
Size Type
Maximum Terminal Coplanarity
Maximum Terminal Width
Panel Cutout Dimensions
IP Rating
Dielectric Strength
Body Orientation
Seal Location
Maximum Storage Temperature
Seal Description
Bushing Type
Minimum Insulation Resistance
Actuator Color
Thread Size
Seal
Operating Temperature
Maximum Contact Resistance
Product Weight
Terminal Pitch
Row Spacing
Number of Rows
Minimum Storage Temperature
Bushing Length
Body Height
Body Length
Body Depth
Terminal Length
Number of Terminals
Base Material
Type
Mounting
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Length
Electrical Life
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.