B66307G0000X127

B66307G0000X127

TDK
Description:

Ferrite Core EF Core N27-Material 950nH -20% to 30%

Country of Origin: Czechia
Introduction date:May 20, 1999

Updated: 19-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > EMI/RFI Suppression > Ferrites > Ferrite Cores

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Shelf Life Period
Under Plating Porosity Free
Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Minimum Operating Frequency
Minimum Impedance
Maximum Impedance
Inner Diameter
Effective Length
Core Factor
Minimum Core Cross Section
Frequency Range
Gap
Effective Area
Effective Magnetic Volume
Product Weight
Inductance Tolerance
Test Frequency
Typical Impedance
Maximum Storage Temperature
Maximum Operating Frequency
Type
Typical Inductance
Initial Permeability
Effective Permeability
Application
Core Material
Mounting
Maximum Operating Temperature
Minimum Operating Temperature
Product Length
Product Depth
Product Height
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.