
Single Zener Diode, 5.6V nominal voltage with 1% tolerance. Features 5000mW maximum power dissipation and 1 Ohm maximum Zener impedance. Surface mountable in a DO-215AA plastic package with gull-wing leads. Operates from -65°C to 150°C.
Sign in to ask questions about the Microchip MQSMBG5339D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MQSMBG5339D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.6V |
| Maximum Zener Impedance | 1Ohm |
| Zener Voltage Tolerance | 1% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Regulator Current | 865mA |
| Maximum Voltage Regulation | 250mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MQSMBG5339D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.