9533NCDK

9533NCDK

APEM
Description:

Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount

Country of Origin: Denmark
Introduction date:Oct 31, 2014

Updated: 11-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8536509031
Schedule B8536509030
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Thread Size
Seal Description
Product Weight
Actuator Material
Operating Temperature
Contact Material
Contact Plating
Mechanical Life
Maximum Terminal Width
Special Features
Explosion Proof
Type
Minimum Storage Temperature
Number of Rows
Row Spacing
Body Length
Body Depth
Body Height
Bushing Length
Terminal Length
Terminal Pitch
Number of Terminals
IP Rating
Bushing Type
Seal Location
Maximum Storage Temperature
Dielectric Strength
Minimum Insulation Resistance
Maximum Contact Resistance
Base Material
Mounting
Body Orientation
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Color
Actuator Length
Illumination Type
Illumination Color
Termination Style
Electrical Life
Panel Cutout Dimensions
Switch Function
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.