87941-00

87941-00

Honeywell
Description:

Switch Emergency Stop N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount

Country of Origin: China
Introduction date:Aug 18, 2016

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8536509065
Schedule B8536509065
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Emergency Stop

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Explosion Proof
Special Features
Maximum Terminal Width
Maximum Contact Resistance
Actuator Color
Illumination Color
Minimum Storage Temperature
Maximum Storage Temperature
Actuator Diameter
Product Weight
Contact Material
Contact Plating
Mechanical Life
Illumination Type
Actuator Material
Number of Terminals
IP Rating
Dielectric Strength
Minimum Insulation Resistance
Type
Pole Throw Configuration
Switch Configuration
Mounting
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Panel Cutout Dimensions
Terminal Type
Electrical Life
Actuator Style
Body Orientation
Operating Force
Switch Function
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Housing Material

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.