
Part of the SmartLine® family of products, the STD700 is suitable for monitoring, control and data acquisition featuring piezoresistive sensor technology. By combining pressure sensing with on chip temperature compensation capabilities STD700 offers high accuracy, stability and performance over a wide range of application pressures and temperatures. The SmartLine family is also fully tested and compliant with Experion® PKS providing the highest level of compatibility assurance and integration capabilities. SmartLine easily meets the most demanding application needs for pressure measurement applications.
Honeywell STD720 technical specifications.
| URL inH2O (mbar) | 400 (1000) |
| LRL inH2O (mbar) | -400 (1000) |
| Min Span inH2O (mbar) | 4 (10) |
| Max Span inH2O (mbar) | 400/(1000) |
| Maximum Turndown Ratio | 100:1 |
| Reference Turndown | 16:1 |
| Stability | 0.020 |
| Reference Accuracy | 0.05 / 0.04 |
| Accuracy (Standard) | 0.05% of span |
| Accuracy (Optional) | 0.04% of span |
| Rangeability | 100:1 |
| Response Time | 100ms |
| RoHS Version | 2002/95/EC |
| Safety Certification | Full compliance to SIL 2/3 requirements |
| Safety Standard | ANSI/NFPA 70-202 |
| Safety Standard | ANSI/ISA 12.27.0 |
| Protocol Standard | HART (version 7) |
| Environmental Standard | NACE MR0175 |
| Environmental Standard | NACE MR0103 |
| Environmental Standard | ISO15156 |
| Hazardous Location (usa) | FM Approvals (Explosionproof, Intrinsically Safe, Nonincendive; Type 4X/IP66/IP67) |
| Hazardous Location (canada) | CSA (Explosion Proof, Intrinsically Safe, Nonincendive; Type 4X/IP66/IP67) |
| Hazardous Location (europe) | ATEX (Flameproof, Intrinsically Safe, Increased Safety) |
| Hazardous Location (international) | IECEx (Flameproof, Intrinsically Safe, Increased Safety) |
| Hazardous Location (uk) | UKEX (Flameproof, Intrinsically Safe, Increased Safety) |
Download the complete datasheet for Honeywell STD720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.