76000856
Description:

Cable Assembly Adapter 1.82m RJ-45 to D-Sub 8 to 25 POS M-M

Country of Origin: China
Introduction date:Aug 31, 2011

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Operating Temperature
Maximum Storage Temperature
Minimum Storage Temperature
Insulation Material
Insulation Color
Number of Contacts
IP Rating
Connector Orientation
Connector Quantity (1)
Connector Quantity (2)
Color
Contact Material
Contact Plating
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Jacket Material
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.