Digi International is a global provider of connected products, services, and solutions. They specialize in enabling devices and assets to be intelligently connected and managed remotely. Their offerings include embedded modules, gateways, routers, and network infrastructure, alongside cloud-based device management and professional services.

Digi IX15 Cellular Gateway - XBee 3 PRO Zigbee, LTE Cat 4, Ethernet, RS-232/485
XBee-PRO 900HP (S3B) DigiMesh, 900MHz, 250mW, RPSMA, 200Kbps
Digi XBee 3 PRO, 2.4 GHz, DigiMesh, U.FL Ant, SMT
ConnectCore 6UL Development Kit - NXP i.MX6UL SBC Pro, 256MB RAM, 256MB Flash, WiFi/BT
Digi XBee Hive Border Router — 900 MHz, Wi-SUN, Cellular (LTE Cat 4), North America
XBee-PRO 900HP (S3B) Point2Multipoint, 900MHz, 250mW, Wire Antenna, 10Kbps
Digi XBee for Wi-SUN, 920 MHz, FFN, U.FL, MMT, Japan
Digi XBee for Wi-SUN, 868 MHz, FFN, Chip Antenna, SMT, Europe
XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Australia), 250mW, U.FL, 200Kbps
Digi XBee for Wi-SUN — 900 MHz, FFN, chip antenna, SMT, North America
XBee-PRO 900HP (S3B) DigiMesh RF Module, 900MHz, 250mW, Wire Antenna, 200Kbps
Digi XBee 3 PRO, 2.4 GHz, DigiMesh, RF Pad Ant, SMT
Digi Connect Sensor+ Cable Gland (4-pack)
XBee-PRO 900HP (S3B) DigiMesh RF Module, 900 MHz, 250 mW, RPSMA, 200 Kbps
Digi XBee for Wi-SUN, 868 MHz, FFN, U.FL, SMT, Europe
Digi XBee for Wi-SUN — 920 MHz, FFN, RF pad, MMT, Japan
Industrial Cellular Router, LTE Cat 4 Global, Ethernet, RS-232/485
XBee-PRO SX, 1W, DigiMesh, SMT, U.FL, Australia
XBee SX, 20 mW, DigiMesh, 915 MHz RF Module, SMT, RF Pad
XBee SX 868, 32 mW, DigiMesh, RF Pad, Europe