1626
APEMDescription: | Toggle Switch Metal Lever Horizontal Screw Terminals Panel Mount |
Country of Origin: | Denmark |
Introduction date: | Nov 4, 2004 |
Updated: +90 days | |
See more Switch Toggle by APEM |
Online version:https://www.datasheets.com/part-details/1626-apem-57287232
Overview
Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.
LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Toggle
Electrical and Electronic Components > Electromechanical > Switches > Switch Toggle
Datasheet
Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.
Parametric
The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.
You must login to view the restricted information.
Product Line
Actuator Material
Mechanical Life
Contact Material
Contact Plating
Number of Positions
Size Type
Maximum Terminal Coplanarity
Maximum Terminal Width
Panel Cutout Dimensions
IP Rating
Dielectric Strength
Body Orientation
Seal Location
Maximum Storage Temperature
Seal Description
Bushing Type
Minimum Insulation Resistance
Actuator Color
Thread Size
Seal
Operating Temperature
Maximum Contact Resistance
Product Weight
Terminal Pitch
Row Spacing
Number of Rows
Minimum Storage Temperature
Bushing Length
Body Height
Body Length
Body Depth
Terminal Length
Number of Terminals
Base Material
Type
Mounting
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Length
Electrical Life
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height